Parametric results for: LM1117MPX-ADJ/NOPB under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
Manufacturer Part Number: lm1117mpxadjnopb
Select parts from the table below to compare.
Compare
Compare
LM1117MPX-ADJNOPB
onsemi
$0.7418 Yes Yes Active 1.07 V 800 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 10 V 1.4 V 0.007407 0.4 % 1 13.8 V 1.25 V R-PDSO-G3 e3 1 150 °C -55 °C 125 °C 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm ONSEMI SOT-223-4 / TO-261-4 SOT-223, 3 PIN 318H-01 compliant Adjustable,Positive,Single Output,Ldo onsemi
LM1117MPX-ADJ/NOPB
Texas Instruments
$0.7782 Yes Yes Active 15 V 2.6 V 1.2 V 800 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 13.75 V 1.5 V 0.013 0.4 % 1 13.8 V 1.25 V BIPOLAR 3 % R-PDSO-G4 e3 Not Qualified 1 125 °C 125 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 ROHS COMPLIANT, SOT-223, 3 PIN compliant Adjustable,Positive,Single Output,Ldo Texas Instruments 3 EAR99 8542.39.00.01
LM1117MPX-ADJ/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 1.2 V 800 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 13.75 V 1.5 V 0.013 0.4 % 1 13.8 V 1.25 V BIPOLAR R-PDSO-G4 e3 Not Qualified 1 125 °C 260 40 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, SOT-223, 4 PIN compliant Adjustable,Positive,Single Output,Ldo EAR99 8542.39.00.01