Parametric results for: LL101B under Rectifier Diodes

Filter Your Search

1 - 10 of 26 results

|
-
-
-
-
Manufacturer Part Number: ll101b
Select parts from the table below to compare.
Compare
Compare
LL101B-GS08
Vishay Intertechnologies
$0.0453 Yes Active 30 mA 400 mV 1 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY GENERAL PURPOSE 2 A 1 Not Qualified O-LELF-R2 e3 DO-213AA 1 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay
LL101B
Diotec Semiconductor AG
$0.0498 Yes Active 400 mV 1 ns 400 W SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY GENERAL PURPOSE 2 A 1 Not Qualified O-LELF-R2 e3 1 200 °C -55 °C 260 ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) - annealed WRAP AROUND END DIOTEC SEMICONDUCTOR AG compliant Diotec MELF MINIMELF-2 2 EAR99
LL101B
Taitron Components Inc
Check for Price Yes Active 30 mA 950 mV 1 ns 200 nA 400 mW SILICON 50 V RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY LOW LEAKAGE CURRENT FAST RECOVERY 2 A 1 50 V O-LELF-R2 125 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END TAITRON COMPONENTS INC unknown MELF-2 EAR99 8541.10.00.70
LL101B
Daco Semiconductor Co Ltd
Check for Price Contact Manufacturer 950 mV 1 ns 200 nA 400 mW SILICON 50 V RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY GENERAL PURPOSE 2 A 1 40 V O-LELF-R2 DO-213AA 125 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END DACO SEMICONDUCTOR CO LTD unknown SOD-80, MELF-2 EAR99
LL101B
Galaxy Microelectronics
Check for Price Active 30 mA 950 mV 1 ns 200 nA 400 mW SILICON 50 V RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY LOW LEAKAGE CURRENT FAST RECOVERY 2 A 1 40 V O-LELF-R2 125 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown MINI-MELF MELF-2 EAR99 8541.10.00.70
LL101B
Continental Device India Ltd
Check for Price Yes Active 400 mV 1 ns 200 nA 400 mW SILICON 50 V RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY GENERAL PURPOSE 2 A 1 40 V O-LELF-R2 TS-16949 125 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END CONTINENTAL DEVICE INDIA LTD compliant SOD-80C, MELF-2 EAR99
LL101B
International Semiconductor Inc
Check for Price Obsolete 10 mA 950 mV SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY 2 A 1 Not Qualified O-LELF-R2 200 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END INTERNATIONAL SEMICONDUCTOR INC unknown EAR99 8541.10.00.70
LL101B
Bkc Semiconductors Inc
Check for Price No Transferred 100 mA 950 mV 1 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY 2 A 1 Not Qualified O-LELF-R2 e0 DO-213AA 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END BKC SEMICONDUCTORS INC unknown
LL101B-13
Diodes Incorporated
Check for Price Obsolete 1 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY GENERAL PURPOSE 1 Not Qualified O-LELF-R2 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END DIODES INC unknown MELF GLASS, MINIMELF-2 2 EAR99
LL101B
TDK Micronas GmbH
Check for Price No Obsolete 15 mA 950 mV 1 ns 200 nA 400 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY 2 A 1 Not Qualified O-LELF-R2 e0 125 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END ITT SEMICONDUCTOR unknown EAR99 8541.10.00.70