Filter Your Search
1 - 4 of 4 results
|
LH1511BT
Vishay Intertechnologies
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 200 mA | 3.75 kV | 1.15 V | 200 µA | UL RECOGNIZED, VDE APPROVED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Tin (Sn) | 3.3 mm | 8.38 mm | VISHAY INTERTECHNOLOGY INC | DIP-6 | compliant | EAR99 | 8541.40.95.00 | Vishay | ||
|
LH1511BT
Telefunken Microelectronics Gmbh
|
Check for Price Buy | No | Transferred | 1.15 V | 200 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.3 mm | 8.36 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | |||||||||||||||||
|
LH1511BT
Infineon Technologies AG
|
Check for Price Buy | Transferred | 50 mA | 200 mA | 3.75 kV | UL APPROVED | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.95.00 | |||||||||||||||||
|
LH1511BT
Vishay Semiconductors
|
Check for Price Buy | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, DIP-6 | unknown |