Parametric results for: LFX200EC-03F256C under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lfx200ec03f256c
Select parts from the table below to compare.
Compare
Compare
LFX200EC-03F256C
Rochester Electronics LLC
Check for Price No No Active 1.8 V 210000 676 1.07 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 676 CLBS, 210000 GATES 1.95 V 1.65 V S-PBGA-B256 COMMERCIAL e0 3 70 °C 225 30 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm ROCHESTER ELECTRONICS INC BGA BGA, 256 unknown
LFX200EC-03F256C
Lattice Semiconductor Corporation
Check for Price No No Obsolete 1.8 V 160 160 2704 210000 676 1.07 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 676 CLBS, 210000 GATES 124 MHz 1.95 V 1.65 V S-PBGA-B256 Not Qualified e0 3 70 °C 225 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm LATTICE SEMICONDUCTOR CORP BGA FBGA-256 256 not_compliant 8542.39.00.01