Parametric results for: LFSCM3GA15EP1-5FN900I under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lfscm3ga15ep15fn900i
Select parts from the table below to compare.
Compare
Compare
LFSCM3GA15EP1-5FN900I
Lattice Semiconductor Corporation
Check for Price Yes Yes Obsolete 1.2 V 300 300 15200 15000 56 192 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 56 CLBS, 15000 GATES 139.8 MHz 1.26 V 950 mV S-PBGA-B900 Not Qualified e1 3 85 °C -40 °C 250 40 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 1 mm BOTTOM 31 mm 31 mm 2.6 mm LATTICE SEMICONDUCTOR CORP BGA 31 X 31 MM, LEAD FREE, FPBGA-900 900 compliant 3A991.D 8542.39.00.01 Lattice Semiconductor