Filter Your Search
1 - 1 of 1 results
![]() |
LFE2-70E-7FN672C
Lattice Semiconductor Corporation
|
$350.5500 Buy | Yes | Yes | Active | 1.2 V | 500 | 500 | 70000 | 8500 | 304 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 8500 CLBS | 420 MHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-672 | 672 | compliant | 3A991.D | 8542.39.00.01 |