Parametric results for: LFA50F-15-C under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: lfa50f15c
Select parts from the table below to compare.
Compare
Compare
LFA50F-15-CJ1Y
Cosel USA Inc
Check for Price Yes Not Recommended 100 V 15 V 264 V 85 V 13.5 V 16.5 V 3.5 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 81.5 % 0.009 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 52.5 W 350 ms R-XXFM-X EN, UL, CUL, CE 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 50 mm 132 mm 24 mm COSEL CO LTD unknown EAR99
LFA50F-15-C
Cosel USA Inc
Check for Price Not Recommended 100 V 15 V 264 V 85 V 14.4 V 15.6 V 3.5 A 1 NO NO PFC AVAILABLE AC-DC POWER FACTOR CORRECTION MODULE 81.5 % 0.009 % 0.8 % 1 OVER CURRENT; OVER VOLTAGE 0.06363 Vrms HYBRID 52.5 W 350 ms R-XXMA-X CE, CIS, EN, FCC, UL 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 50 mm 132 mm 26.5 mm COSEL CO LTD unknown EAR99 ,
LFA50F-15-CJ1
Cosel USA Inc
Check for Price Yes Not Recommended 100 V 15 V 264 V 85 V 14.4 V 15.6 V 3.5 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 81.5 % 0.009 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 52.5 W 350 ms R-XXFM-X EN, UL, CUL, CE 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 50 mm 132 mm 24 mm COSEL CO LTD unknown EAR99