Parametric results for: LF30CV under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lf30cv
Select parts from the table below to compare.
Compare
Compare
LF30CV
STMicroelectronics
Check for Price Buy Yes Obsolete 16 V 4 V 3 V 400 mV 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 40 V 0.015 % 0.015 % 1 3.12 V 2.88 V BIPOLAR 4 % R-PSFM-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE STMICROELECTRONICS SFM LEAD FREE, TO-220, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LF30CV5V
STMicroelectronics
Check for Price Buy No Obsolete 16 V 4 V 3 V 400 mV 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 40 V 0.015 % 0.015 % 1 3.12 V 2.88 V BIPOLAR 4 % R-PZFM-T5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY ZFM SIP5,.1,67TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1.7 mm ZIG-ZAG STMICROELECTRONICS ZFM PENTAWATT-5 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo