Filter Your Search
1 - 2 of 2 results
|
LES20A24-3V3REJ
Vertiv Inc
|
Check for Price Buy | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.9 mm | 58.4 mm | 9.14 mm | VERTIV CO | ROHS COMPLIANT | unknown | EAR99 | |||
|
LES20A24-3V3REJ
Artesyn Embedded Technologies
|
Check for Price Buy | Yes | Transferred | 24 V | 3.3 V | 36 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | ROHS COMPLIANT | unknown | EAR99 | MODULE |