Parametric results for: LE25FW406M under Flash Memories

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: le25fw406m
Select parts from the table below to compare.
Compare
Compare
LE25FW406M
SANYO Electric Co Ltd
Check for Price Transferred 4.1943 Mbit 8 512KX8 3 V 30 MHz FLASH 10 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 3 V SPI 5 µA 15 µA 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SANYO ELECTRIC CO LTD SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
LE25FW406M
onsemi
Check for Price Obsolete 4.1943 Mbit 8 512KX8 50 MHz FLASH 10 100000 Write/Erase Cycles 512000 524.288 k SERIAL SPI 5 µA 15 µA CMOS COMMERCIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL ON SEMICONDUCTOR compliant EAR99 8542.32.00.51