Parametric results for: LD87C51FA-1 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ld87c51fa1
Select parts from the table below to compare.
Compare
Compare
LD87C51FA-1
Intel Corporation
Check for Price Buy No Obsolete 8 16 MHz 8192 256 256 8051 8 16 16 MHz 32 3 NO 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO FIXED POINT NO NO YES 2 1 8 8 NO UVPROM 38 mA 6 V 5 V INDUSTRIAL R-GDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm DUAL 4.57 mm 16.5862 mm 16.5862 mm INTEL CORP DIP PLASTIC, LCC-44 44 unknown 8542.31.00.01