Parametric results for: LCMXO2-4000HC-4BG256I under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lcmxo24000hc4bg256i
Select parts from the table below to compare.
Compare
Compare
LCMXO2-4000HC-4BG256I
Lattice Semiconductor Corporation
$27.6099 Buy Yes Yes Active 2.5 V 206 206 4320 FIELD PROGRAMMABLE GATE ARRAY SQUARE 540 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 129.1 MHz 3.465 V 2.375 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LFBGA BGA256,16X16,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 14 mm 14 mm 1.7 mm LATTICE SEMICONDUCTOR CORP compliant 3A991.D 8542.39.00.01 Lattice Semiconductor