Parametric results for: LCE6.5A under Transient Suppressors

Filter Your Search

1 - 10 of 194 results

|
-
-
-
-
-
Manufacturer Part Number: lce65a
Select parts from the table below to compare.
Compare
Compare
LCE6.5A
Littelfuse Inc
$0.2148 No No Transferred 11.2 V 6.5 W 7.2 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE UL RECOGNIZED 7.98 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201AD 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL SEMITRON DO-201 PLASTIC, CASE 8, 2 PIN 2 unknown EAR99 8541.10.00.50 LITTELFUSE
LCE6.5A-B
Littelfuse Inc
$0.3322 Yes Active 11.2 V 6.5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE UL RECOGNIZED 7.98 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201AD 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL LITTELFUSE INC DO-201 O-PALF-W2 2 unknown EAR99 8541.10.00.50 LITTELFUSE
MLCE6.5AE3
Microchip Technology Inc
$3.5473 Yes Active 11.2 V 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN compliant
MLCE6.5A
Microchip Technology Inc
$3.5473 No Active 11.2 V 5 W 7.2 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, CASE 1, 2 PIN compliant
MSMCJLCE6.5A/TR
Microchip Technology Inc
$4.2421 No Active 11.2 V 100 pF 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.40
MSMCJLCE6.5A
Microchip Technology Inc
$4.2864 No Active 11.2 V 100 pF 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant Microchip
MSMCJLCE6.5AE3
Microchip Technology Inc
$4.6321 Yes Active 11.2 V 100 pF 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant Microchip
MSMCGLCE6.5A
Microchip Technology Inc
$4.7521 No Active 11.2 V 100 pF 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC compliant
MSMCGLCE6.5A/TR
Microchip Technology Inc
$4.9414 No Active 11.2 V 100 pF 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5 DO-215AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL MICROCHIP TECHNOLOGY INC SMCG, 2 PIN compliant EAR99 8541.10.00.50
MSMCJLCE6.5AE3/TR
Microchip Technology Inc
$5.0928 Yes Active 11.2 V 100 pF 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant Microchip