Filter Your Search
1 - 10 of 286 results
|
MLCE43AE3
Microchip Technology Inc
|
$3.5473 | Yes | Active | 69.4 V | 5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | |||||||
|
MLCE43A
Microchip Technology Inc
|
$3.5473 | No | Active | 69.4 V | 5 W | 48 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 1, 2 PIN | compliant | ||||||||
|
MSMCJLCE43AE3
Microchip Technology Inc
|
$4.4808 | Yes | Active | 69.4 V | 100 pF | 5 µA | 5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 1.5 kW | 43 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | |||
|
MSMCJLCE43A
Microchip Technology Inc
|
$4.4808 | No | Active | 69.4 V | 100 pF | 5 µA | 5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 1.5 kW | 43 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | |||
|
MSMCGLCE43A
Microchip Technology Inc
|
$4.6485 | No | Active | 69.4 V | 100 pF | 5 µA | 5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 1.5 kW | 43 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | |||
|
MSMCGLCE43AE3
Microchip Technology Inc
|
$4.6485 | Yes | Active | 69.4 V | 100 pF | 5 µA | 5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 1.5 kW | 43 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | |||
|
MASMCJLCE43AE3
Microchip Technology Inc
|
$8.7101 | Yes | Active | 69.4 V | 5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | compliant | ||||||
|
MASMCJLCE43A
Microchip Technology Inc
|
$8.7101 | No | Active | 5 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 52.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant | ||||||||||
|
MASMCGLCE43AE3
Microchip Technology Inc
|
$9.0093 | Yes | Active | 5 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 52.8 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | ||||||||||
|
MASMCGLCE43A
Microchip Technology Inc
|
$9.0093 | No | Active | 5 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 52.8 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant |