Filter Your Search
1 - 10 of 10 results
|
LCE13A-B
Diodes Incorporated
|
Check for Price | Obsolete | 21.5 V | 100 pF | 5 µA | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 15.9 V | 1.5 kW | Not Qualified | O-LALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
![]() |
LCE13A-B
Littelfuse Inc
|
Check for Price | No | Yes | Active | 21.5 V | 6.5 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13 V | 1 | AVALANCHE | UL RECOGNIZED | 15.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AD | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-201 | 2 | ||||||
|
LCE13AB
Crydom Inc
|
Check for Price | Obsolete | 21.5 V | 5 W | 14 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13 V | 1 | AVALANCHE | LOW CAPACITANCE, LOW IMPEDANCE | 15.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
LCE13A-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
![]() |
LCE13A-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 21.5 V | 5 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13 V | 1 | AVALANCHE | LOW CAPACITANCE | 15.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AE | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | DO-201AE | 2 | |||||||||
|
LCE13A/B
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
LCE13A-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 21.5 V | 5 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.9 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
LCE13A/B
YAGEO Corporation
|
Check for Price | Yes | Active | 21.5 V | 1 µA | 6.5 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15.9 V | 1.5 kW | 13 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | unknown | |||||||||||||
|
LCE13A/B
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-02-26 | ||||||||||||||||||||||||||||||||||||||||||
![]() |
LCE13AB
Littelfuse Inc
|
Check for Price | No | Transferred | 5 W | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE | 15.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | DO-201 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRON | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-201 | 2 |