Filter Your Search
1 - 2 of 2 results
|
LCE13A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 21.5 V | 5 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.9 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
![]() |
LCE13A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 21.5 V | 5 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13 V | 1 | AVALANCHE | LOW CAPACITANCE | 15.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AE | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-201AE | O-PALF-W2 | 2 | MCC |