Parametric results for: LCE12A under Transient Suppressors

Filter Your Search

1 - 10 of 191 results

|
-
-
-
-
-
-
Manufacturer Part Number: lce12a
Select parts from the table below to compare.
Compare
Compare
LCE12A
Littelfuse Inc
$0.3678 Buy No Yes Active 19.9 V 6.5 W 13 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE UL RECOGNIZED 14.7 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201AD 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-201, 2 PIN 2 CASE 8 not_compliant EAR99 8541.10.00.50 LITTELFUSE
MLCE12AE3
Microchip Technology Inc
$3.5473 Buy Yes Active 19.9 V 5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE HIGH RELIABILITY 14.7 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN compliant
MLCE12A
Microchip Technology Inc
$3.5473 Buy No Active 19.9 V 5 W 13 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE HIGH RELIABILITY 14.7 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, CASE 1, 2 PIN compliant
MLCE12A/TR
Microchip Technology Inc
$3.7408 Buy No Active 19.9 V 5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12 V 1 AVALANCHE HIGH RELIABILITY 14.7 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, CASE 1, 2 PIN compliant EAR99 8541.10.00.50
MSMCJLCE12A
Microchip Technology Inc
$4.4808 Buy No Active 19.9 V 100 pF 5 µA 5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE HIGH RELIABILITY 14.7 V 1.5 kW 12 V Not Qualified R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MSMCGLCE12AE3
Microchip Technology Inc
$4.6485 Buy Yes Active 19.9 V 100 pF 5 µA 5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE HIGH RELIABILITY 14.7 V 1.5 kW 12 V Not Qualified R-PDSO-G2 e3 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC SMCG, 2 PIN compliant
MSMCGLCE12A
Microchip Technology Inc
$4.6485 Buy No Active 19.9 V 100 pF 5 µA 5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE HIGH RELIABILITY 14.7 V 1.5 kW 12 V Not Qualified R-PDSO-G2 e0 IEC-61000-4-2, 4-4, 4-5 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC SMCG, 2 PIN compliant
MSMCJLCE12AE3
Microchip Technology Inc
$6.3290 Buy Yes Active 19.9 V 100 pF 5 µA 5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE HIGH RELIABILITY 14.7 V 1.5 kW 12 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MASMCJLCE12AE3
Microchip Technology Inc
$8.7101 Buy Yes Active 5 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 14.7 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant
MASMCJLCE12A
Microchip Technology Inc
$8.7101 Buy No Active 5 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 14.7 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC PACKAGE-2 compliant