Filter Your Search
1 - 10 of 191 results
|
MLCE11AE3
Microchip Technology Inc
|
$3.5473 Buy | Yes | Active | 18.2 V | 5 W | 12.7 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | |||||||||||
|
MLCE11A
Microchip Technology Inc
|
$3.5473 Buy | No | Active | 18.2 V | 5 W | 12 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 1, 2 PIN | compliant | ||||||||||||
|
MSMCJLCE11AE3
Microchip Technology Inc
|
$4.4371 Buy | Yes | Active | 18.2 V | 100 pF | 5 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | 11 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | |||||||
|
MSMCJLCE11A
Microchip Technology Inc
|
$4.4371 Buy | No | Active | 18.2 V | 100 pF | 5 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | 11 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | |||||||
|
MSMCGLCE11A
Microchip Technology Inc
|
$4.6135 Buy | No | Active | 18.2 V | 100 pF | 5 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | 11 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | |||||||
|
MSMCJLCE11A/TR
Microchip Technology Inc
|
$4.6321 Buy | No | Active | 18.2 V | 100 pF | 5 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | 11 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
MSMCGLCE11AE3
Microchip Technology Inc
|
$4.6614 Buy | Yes | Active | 18.2 V | 100 pF | 5 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | 11 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||
|
MASMCJLCE11AE3
Microchip Technology Inc
|
$8.6607 Buy | Yes | Active | 5 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | ||||||||||||||
|
MASMCJLCE11A
Microchip Technology Inc
|
$8.6607 Buy | No | Active | 5 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||
|
MASMCJLCE11AE3/TR
Microchip Technology Inc
|
$8.8593 Buy | Yes | Active | 18.2 V | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | DO-214AB | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | compliant |