Parametric results for: LCDA12 under Transient Suppressors

Filter Your Search

1 - 10 of 33 results

|
-
-
-
Manufacturer Part Number: lcda12
Select parts from the table below to compare.
Compare
Compare
LCDA12.TBT
Semtech Corporation
$1.4742 Buy Yes Yes Not Recommended 24 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SEPARATE, 4 ELEMENTS YES 12 V 4 AVALANCHE LOW CAPACITANCE 300 W Not Qualified R-PDSO-G8 e3 UL RECOGNIZED MS-012AA 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL SEMTECH CORP SOIC LEAD FREE, SOP-8 8 compliant EAR99 8541.10.00.50 SEMTECH
LCDA12C-1.TCT
Semtech Corporation
$1.4814 Buy Yes Yes Active SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 12 V 2 AVALANCHE 500 W Not Qualified R-PDSO-G4 e3 TO-253AA 1 125 °C -55 °C 260 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SEMTECH CORP SOT-143 ROHS COMPLIANT, TO-253, 4 PIN 4 compliant EAR99 8541.10.00.50 SEMTECH
LCDA12C-1
Semtech Corporation
$1.9707 Buy Obsolete 26.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 12 V SEMTECH CORP unknown EAR99 8541.10.00.50 SEMTECH
LCDA12C-8.TBT
Semtech Corporation
$4.4346 Buy Yes Yes Not Recommended 26.6 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMPLEX YES 12 V 16 AVALANCHE 500 W Not Qualified R-PDSO-G16 e3 MS-012AC 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL SEMTECH CORP SOIC LEAD FREE, SOP-16 16 compliant EAR99 8541.10.00.50 SEMTECH
PLCDA12C-6
ProTek Devices
Check for Price Buy No No Obsolete 19 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 12 V 12 AVALANCHE LOW CAPACITANCE 500 W Not Qualified R-PDSO-G8 e0 UL RECOGNIZED 1 245 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL PROTEK DEVICES SOD PLASTIC, SOP-8 8 compliant EAR99 8541.10.00.50
PLCDA12-LF-T13
ProTek Devices
Check for Price Buy Yes Yes Active 25.9 V 1 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SEPARATE, 4 ELEMENTS YES 12 V 4 AVALANCHE ULTRA LOW CAPACITANCE 500 W Not Qualified R-PDSO-G8 e3 270 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PROTEK DEVICES SOD R-PDSO-G8 8 compliant EAR99 8541.10.00.50
LCDA12
Semtech Corporation
Check for Price Buy No No Obsolete 24 V 5 pF 1 µA SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SEPARATE, 4 ELEMENTS YES 12 V 4 AVALANCHE LOW CAPACITANCE 300 W Not Qualified R-PDSO-G8 e0 UL RECOGNIZED MS-012AA 125 °C -55 °C 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL SEMTECH CORP SOIC SOP-8 8 unknown EAR99 8541.10.00.50 SEMTECH
PJLCDA12
PanJit Semiconductor
Check for Price Buy Obsolete PAN JIT INTERNATIONAL INC compliant EAR99 8541.10.00.50
PLCDA12C-6-T7
ProTek Devices
Check for Price Buy No Obsolete 19 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 12 V 12 AVALANCHE LOW CAPACITANCE 500 W Not Qualified R-PDSO-G8 e0 UL RECOGNIZED 1 245 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL PROTEK DEVICES SOD R-PDSO-G8 8 compliant EAR99 8541.10.00.50
LCDA12C-8.T
Semtech Corporation
Check for Price Buy Yes Yes Obsolete 26.6 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMPLEX YES 12 V 16 AVALANCHE 500 W Not Qualified R-PDSO-G16 e3 MS-012AC 125 °C -55 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL SEMTECH CORP SOIC R-PDSO-G16 16 unknown EAR99 8541.10.00.50