Filter Your Search
1 - 6 of 6 results
![]() |
MQLC48ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 48 V | 1 | AVALANCHE | 58.9 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
![]() |
MSPLC48ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 48 V | 1 | AVALANCHE | 58.9 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
![]() |
MXLC48ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 48 V | 1 | AVALANCHE | 58.9 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
LC48ATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 77.4 V | 56.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 48 V | O-PALF-W2 | DO-202AA | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
![]() |
LC48ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 48 V | 1 | AVALANCHE | 58.9 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
![]() |
MVLC48ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 48 V | 1 | AVALANCHE | 58.9 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |