Filter Your Search
1 - 1 of 1 results
|
LACC-430M-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 43 µH | 2.7 Ω | 20 % | NO | 20 kHz | 430 mA | 33 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 600 µm | 4.5 mm | 4 mm | FASTRON ELECTRONICS INC | AXIAL LEADED | compliant |