Parametric results for: L7CL185DM20 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l7cl185dm20
Select parts from the table below to compare.
Compare
Compare
L7CL185DM20
LOGIC Devices Inc
Check for Price Buy No No Obsolete 65.536 kbit 8 8KX8 5 V 20 ns STANDARD SRAM AUTOMATIC POWER-DOWN COMMON 1 1 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 2 V 140 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified e0 3 125 °C -55 °C 225 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.953 mm 35.56 mm 7.62 mm LOGIC DEVICES INC DIP 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 28 unknown 3A001.A.2.C 8542.32.00.41