Parametric results for: L79L12ABZTR under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: l79l12abztr
Select parts from the table below to compare.
Compare
Compare
L79L12ABZTR
STMicroelectronics
Check for Price Yes Yes Obsolete 27 V 14.5 V 12 V 1.7 V 100 mA 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.25 % 0.1 % 1 12.6 V 11.4 V BIPOLAR 5 % O-XBCY-T3 e3 Not Qualified 125 °C -40 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO TIN THROUGH-HOLE 1.27 mm BOTTOM STMICROELECTRONICS TO-92 TO-92, SIP3,.1,50 3 not_compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop
L79L12ABZ-TR
STMicroelectronics
Check for Price Yes Yes Active 27 V 14.5 V 12 V 100 mA NO FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 12.6 V 11.4 V BIPOLAR O-XBCY-T3 e3 Not Qualified NOT APPLICABLE 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-92 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM STMICROELECTRONICS TO-92 TO-92, 3 compliant Fixed,Negative,Single Output,Standard Drop