Parametric results for: L79L05ACZ under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: l79l05acz
Select parts from the table below to compare.
Compare
Compare
L79L05ACZ-TR
STMicroelectronics
$0.1983 Buy Yes Active 20 V 7 V 5 V 1.7 V 100 mA 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.15 % 0.06 % 1 5.25 V 4.75 V BIPOLAR 5 % O-XBCY-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM STMICROELECTRONICS TO-92 LEAD FREE, TO-92, 3 PIN 3 not_compliant Fixed,Negative,Single Output,Standard Drop STMicroelectronics
L79L05ACZ
STMicroelectronics
$0.1987 Buy Yes Active 20 V 7 V 5 V 1.7 V 100 mA 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.15 % 0.06 % 1 5.25 V 4.75 V BIPOLAR 5 % O-XBCY-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL TUBE NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM STMICROELECTRONICS TO-92 TO-92, 3 PIN 3 compliant Fixed,Negative,Single Output,Standard Drop STMicroelectronics EAR99 8542.39.00.01
L79L05ACZTR
STMicroelectronics
Check for Price Buy Yes Yes Active 20 V 7 V 5 V 1.7 V 100 mA 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.15 % 0.06 % 1 5.25 V 4.75 V BIPOLAR 5 % O-XBCY-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM STMICROELECTRONICS TO-92 TO-92, SIP3,.1,50 3 compliant Fixed,Negative,Single Output,Standard Drop EAR99 8542.39.00.01
L79L05ACZ-AP
STMicroelectronics
Check for Price Buy Yes Obsolete 20 V 7 V 5 V 1.7 V 100 mA 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.15 % 0.06 % 1 5.25 V 4.75 V BIPOLAR 5 % O-XBCY-T3 e3 Not Qualified 125 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL AMMO PACK NO TIN THROUGH-HOLE 1.27 mm BOTTOM STMICROELECTRONICS TO-92 LEAD FREE, TO-92, 3 PIN 3 compliant Fixed,Negative,Single Output,Standard Drop STMicroelectronics EAR99 8542.39.00.01