Filter Your Search
1 - 3 of 3 results
|
L717SDA15P1ACH4RC309
Amphenol Communications Solutions
|
$3.2500 Buy | Active | 15 | 2 | 2.77 mm | 2 | 25 mΩ | 3 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5.296 N | 1 GΩ | 0.588 N | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | PLUG | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 UNC | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | NICKEL | SOLDER | 0.494 inch | 0.575 inch | 1.543 inch | 0.15 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | unknown | Amphenol Communications Solutions | |||||||||||||
|
L717SDA15P1ACH4RC309
Amphenol Corporation
|
Check for Price Buy | Yes | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (30) | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e3 | YES | 94V-0 | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | Amphenol | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
L717SDA15P1ACH4R
Amphenol Corporation
|
Check for Price Buy | Yes | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e3 | NO | 94V-0 | PLUG | TIN OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | Amphenol | ROHS COMPLIANT |