Parametric results for: L6599DTR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l6599dtr
Select parts from the table below to compare.
Compare
Compare
L6599DTR
STMicroelectronics
$2.0807 Yes Not Recommended 15 V 16 V 8.85 V 800 mA 15 V 2 mA YES PUSH-PULL 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE RESONANT CONTROL 1 R-PDSO-G16 e4 Not Qualified 3 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm STMICROELECTRONICS SOIC LEAD FREE, SOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics