Parametric results for: L601E3RP under TRIACs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: l601e3rp
Select parts from the table below to compare.
Compare
Compare
L601E3RP
Teccor
Check for Price Transferred 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-92 O-PBCY-T3 Not Qualified 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM TECCOR ELECTRONICS INC unknown EAR99 8541.30.00.80
L601E3RP
Littelfuse Inc
Check for Price No Yes Active 100 µA 5 mA 3 mA 600 V 1 A TRIAC SINGLE HIGH RELIABILITY 0.5 V/us 10 V/us 1.3 V TO-92 O-PBCY-W3 e3 Not Qualified 2 125 °C -65 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM LITTELFUSE INC unknown EAR99 8541.30.00.80 TO-92 3 LITTELFUSE