Filter Your Search
1 - 4 of 4 results
![]() |
L4973D5.1-013TR
STMicroelectronics
|
$3.8417 | Yes | Active | 24 V | 55 V | 8 V | 5.5 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G20 | e3 | Not Qualified | 3 | 250 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
![]() |
E-L4973D5.1
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 24 V | 55 V | 8 V | 5.5 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | 20 | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, SO-20 | |||||
![]() |
L4973D5.1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 24 V | 55 V | 8 V | 5.5 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G20 | e3 | Not Qualified | 3 | 250 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | LEAD FREE, SOP-20 | ||||||
![]() |
E-L4973D5.1-013TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 24 V | 55 V | 8 V | 5.5 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | 20 | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, SO-20 |