Parametric results for: L-15FR47JV4E under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: l15fr47jv4e
Select parts from the table below to compare.
Compare
Compare
L-15FR47JV4E
Johanson Dielectrics Inc
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 470 nH 950 mΩ 5 % YES 25 MHz 500 mA 375 MHz CERAMIC 45 0805 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.2 mm 2 mm 1.25 mm JOHANSON DIELECTRICS INC compliant EAR99 8504.50.80.00
L-15FR47JV4E
Johanson Technology Inc
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 470 nH 950 mΩ 5 % YES 25 MHz 500 mA 375 MHz CERAMIC 45 0805 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.2 mm 2 mm 1.25 mm JOHANSON TECHNOLOGY INC compliant EAR99 8504.50.80.00 CHIP