Filter Your Search
1 - 1 of 1 results
|
KX122-1037
Kionix Inc
|
Check for Price Buy | Yes | Transferred | 2.5 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B12 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | VFLGA | LCC12,.08SQ,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 2 mm | 1 mm | 2 mm | KIONIX INC | 2 X 2 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LGA-12 | unknown | 8542.39.00.01 | 8542.39.00.00 | TRI-AXIS, USER SELECTABLE ± 2G, 4G, 8G, ... more | Kionix | 2023-03-07 16:10:32 | 504 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free | CMRT V4.01 |