Parametric results for: KSC621JLFS under Keypad Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
-
Manufacturer Part Number: ksc621jlfs
Select parts from the table below to compare.
Compare
Compare
KSC621JLFS
C&K
$0.5789 Buy Yes Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH HARD TYPE 1X1 1VA@32VDC 0.05A@32VDC 1 ms 250VRMS V 10 MΩ 2.2 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 400 µm SILVER SILVER SILVER TR, 15 INCH IP67 REFLOW NO Silver (Ag) SILVER SOLDER 0.189 inch 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40 C & K COMPONENTS
KSC621JLFS
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 50 mA 32 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH HARD TYPE 1X1 1VA@32VDC .05A@32VDC 1 ms 1 GΩ 1.6 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT SILVER SILVER SILVER TAPE AND REEL IP67 NO Silver (Ag) SOLDER 6.2 mm 2.5 mm 6.2 mm ITT CANNON unknown EAR99 8536.50.90.40 ROHS COMPLIANT