Parametric results for: KSC423G70SHLFG under Keypad Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ksc423g70shlfg
Select parts from the table below to compare.
Compare
Compare
KSC423G70SHLFG
C&K
Check for Price Yes Active 10 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH SOFT TYPE 1X1 0.2VA@32VDC .01A@32VDC 1 ms 250VRMS V 10 MΩ 2.15 N e4 -40 °C 125 °C SURFACE MOUNT-STRAIGHT 500 µm GOLD GOLD TR, 13 INCH IP67 REFLOW NO GOLD SOLDER 0.091 inch 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC LEAD FREE compliant EAR99 8536.50.90.40 C & K COMPONENTS