Filter Your Search
1 - 1 of 1 results
![]() |
KSC423G70SHLFG
C&K
|
Check for Price | Yes | Active | 10 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | SOFT TYPE | 1X1 | 0.2VA@32VDC | .01A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 2.15 N | e4 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | 500 µm | GOLD | GOLD | TR, 13 INCH | IP67 | REFLOW | NO | GOLD | SOLDER | 0.091 inch | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS |