Parametric results for: KSC422G70SHLFS under Keypad Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ksc422g70shlfs
Select parts from the table below to compare.
Compare
Compare
KSC422G70SHLFS
C&K
Check for Price Buy Yes Active 50 mA 32 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VDC .05A@32VDC 1 ms 250VRMS V 10 MΩ 2.15 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 500 µm SILVER SILVER TR, 13 INCH IP67 REFLOW NO SILVER SOLDER 0.091 inch 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC LEAD FREE compliant EAR99 8536.50.90.40 C & K COMPONENTS