Parametric results for: KSC151J+LFS under Keypad Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: ksc151jlfs
Select parts from the table below to compare.
Compare
Compare
KSC151JLFS
C&K
Check for Price Yes Yes Active 50 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 1VA@32VDC .05A@32VDC 1 ms 250VRMS V 10 MΩ 6.9 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 350 µm SILVER SILVER SILVER TR, 13 INCH IP67 REFLOW NO SILVER SILVER SOLDER 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC LEAD FREE compliant EAR99 8536.50.90.40 C & K COMPONENTS
KSC151JLFS
ITT Interconnect Solutions
Check for Price Yes Transferred 50 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 1VA@32VDC .05A@32VDC 1 ms 1 GΩ 5.5 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT SILVER SILVER SILVER TAPE AND REEL IP67 NO Silver (Ag) SOLDER 6.2 mm 2.5 mm 6.2 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.40