Filter Your Search
1 - 1 of 1 results
![]() |
KMPC885VR66
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 66 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | e1 | 3 | 260 | 40 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | LEAD FREE, PLASTIC, BGA-357 | 357 | compliant | 5A002 | 8542.31.00.01 |