Parametric results for: KMG50VB471M10X20LL under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: kmg50vb471m10x20ll
Select parts from the table below to compare.
Compare
Compare
KMG50VB471M10X20LL
United Chemi-Con Inc
Check for Price No Transferred 470 µF 50 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR Optional Lead,Tape and Reel pa 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO 5 mm WIRE 10.5 mm 21.5 mm UNITED CHEMI-CON INC unknown EAR99 8532.22.00.20
KMG50VB471M10X20LL
Chemi-Con
Check for Price No Active 470 µF 50 V 530 mA 20 % 423 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR Optional Lead,Tape and Reel pa 705 µA 0.12 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO 5 mm WIRE 10.5 mm 21.5 mm NIPPON CHEMI-CON CORP unknown EAR99 8532.22.00.20 RADIAL LEADED Chemi-Con