Filter Your Search
1 - 2 of 2 results
|
KL-D4N
Esterline Technologies Corporation
|
Check for Price Buy | Transferred | 1.798 W | 450 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 62 mA | 22.5 V | 29 V | 12A@115VAC | 12A@28VDC | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | GOLD | SNAP ON | 25.78 mm | 25.65 mm | 25.78 mm | 25.78mm x 25.78mm x 25.65mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
KL-D4N
Esterline Power Systems
|
Check for Price Buy | Active | 1.736 W | 450 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 62 mA | 22.5 V | 28 V | 12A@115VAC | 12A@28VDC | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | GOLD | SNAP ON | 25.78 mm | 25.65 mm | 25.78 mm | 25.78mm x 25.78mm x 25.65mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 |