Parametric results for: KF353 under Operational Amplifiers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: kf353
Select parts from the table below to compare.
Compare
Compare
KF353S
Fairchild Semiconductor Corporation
Check for Price No Obsolete 10 mV 13 V/us 8 nA 6.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO -18 V 18 V COMMERCIAL 4000 15000 R-PSIP-T8 Not Qualified e0 100 dB 70 °C 9 PLASTIC/EPOXY SIP SIP9,.1 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE 7.3 mm 3 mm 21.84 mm FAIRCHILD SEMICONDUCTOR CORP SIP SIP, SIP9,.1 8 compliant EAR99 8542.33.00.01
KF353
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 10 mV 13 V/us 8 nA 6.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO -18 V 18 V COMMERCIAL 4000 15000 R-PDIP-T8 Not Qualified e3 100 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.2 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP-8 8 compliant EAR99 8542.33.00.01
KF353
Samsung Semiconductor
Check for Price No No Obsolete 10 mV 13 V/us 8 nA 6.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO -18 V 18 V COMMERCIAL 4000 15000 R-PDIP-T8 Not Qualified e0 100 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.2 mm SAMSUNG SEMICONDUCTOR INC DIP 0.300 INCH, DIP-8 8 unknown EAR99 8542.33.00.01
KF353S
Samsung Semiconductor
Check for Price No Obsolete 10 mV 13 V/us 8 nA 6.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO -18 V 18 V COMMERCIAL 4000 15000 R-PSIP-T9 Not Qualified e0 100 dB 70 °C 9 PLASTIC/EPOXY SIP SIP9,.1 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE 7.3 mm 3 mm 21.84 mm SAMSUNG SEMICONDUCTOR INC SIP SIP, SIP9,.1 9 unknown EAR99 8542.33.00.01
KF353D
Fairchild Semiconductor Corporation
Check for Price No Obsolete 10 mV 13 V/us 8 nA 6.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO -18 V 18 V COMMERCIAL 4000 15000 R-PDSO-G8 Not Qualified e0 100 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 4.92 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01
KF353D
Samsung Semiconductor
Check for Price No Obsolete 10 mV 13 V/us 8 nA 6.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO -18 V 18 V COMMERCIAL 4000 15000 R-PDSO-G8 Not Qualified e0 100 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.95 mm 3.9 mm 4.9 mm SAMSUNG SEMICONDUCTOR INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01
KF353
Rochester Electronics LLC
Check for Price Yes Active 10 mV 13 V/us 8 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 4000 R-PDIP-T8 COMMERCIAL e3 100 dB NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.2 mm ROCHESTER ELECTRONICS LLC DIP DIP-8 8 unknown