Parametric results for: KBPC2506G under Rectifier Diodes

Filter Your Search

1 - 10 of 20 results

|
-
Manufacturer Part Number: kbpc2506g
Select parts from the table below to compare.
Compare
Compare
KBPC2506G
HVCA & CKE
Check for Price Transferred BRIDGE RECTIFIER DIODE HV COMPONENT ASSOCIATES INC unknown EAR99
KBPC2506G
Lite-On Semiconductor Corporation
Check for Price Yes Yes Transferred 25 A 1.1 V SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 350 A 1 Not Qualified S-XUFM-D4 UL RECOGNIZED 150 °C -55 °C 255 NOT SPECIFIED ISOLATED 4 UNSPECIFIED SQUARE FLANGE MOUNT SOLDER LUG UPPER LITE-ON SEMICONDUCTOR CORP compliant EAR99 KBPC-G, 4 PIN 4 8541.10.00.80
KBPC2506G
Sensitron Semiconductors
Check for Price No Obsolete 25 A SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 300 A 1 Not Qualified S-PUFM-D4 NOT SPECIFIED 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT SOLDER LUG UPPER SENSITRON SEMICONDUCTOR unknown PLASTIC, KBPC-G, 4 PIN 4
KBPC25-06-G
Sensitron Semiconductors
Check for Price Yes Obsolete 25 A 1.2 V SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 LOW POWER LOSS 400 A 1 Not Qualified S-PUFM-D4 UL RECOGNIZED 1 150 °C -65 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT SOLDER LUG UPPER SENSITRON SEMICONDUCTOR compliant EAR99 S-PUFM-D4 4 8541.10.00.80
KBPC2506G
Diodes Incorporated
Check for Price Obsolete 25 A 1.1 V SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 300 A 1 Not Qualified S-PUFM-D4 150 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT SOLDER LUG UPPER DIODES INC unknown EAR99 PLASTIC, KBPC-G, 4 PIN 4 8541.10.00.80
KBPC2506GSP
Micro Commercial Components
Check for Price Yes Yes Obsolete 25 A 1.1 V SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 HIGH RELIABILITY 300 A 1 Not Qualified S-PSFM-T4 e3 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS compliant EAR99 S-PSFM-T4 4 8541.10.00.80
KBPC2506GS
Sensitron Semiconductors
Check for Price No Obsolete 25 A 1.1 V SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 HIGH RELIABILITY 300 A 1 Not Qualified S-PSFM-W4 e0 1 150 °C -65 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT TIN LEAD WIRE SINGLE SENSITRON SEMICONDUCTOR compliant EAR99 S-PSFM-W4 4 8541.10.00.80
KBPC2506GW
Diodes Incorporated
Check for Price No Obsolete 25 A 1.1 V SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 300 A 1 Not Qualified S-PUFM-W4 e0 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT Tin/Lead (Sn/Pb) WIRE UPPER DIODES INC unknown EAR99 PLASTIC, KBPC-GW, 4 PIN 4 8541.10.00.80
KBPC2506-G
Sensitron Semiconductors
Check for Price Yes Obsolete 25 A SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 400 A 1 Not Qualified S-PUFM-D4 NOT SPECIFIED 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT SOLDER LUG UPPER SENSITRON SEMICONDUCTOR compliant S-PUFM-D4 4
KBPC2506GS-B
Micro Commercial Components
Check for Price No Obsolete MICRO COMMERCIAL COMPONENTS unknown EAR99