Parametric results for: KB25RKG01-5D-JD under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: kb25rkg015djd
Select parts from the table below to compare.
Compare
Compare
KB25RKG01-5D-JD
NKK Switches
Check for Price Buy Yes Yes Obsolete 14 mA 28 V 100000 Cycle(s) 0.05 mΩ DPDT MOMENTARY GOLD MINIATURE SWITCH RECTANGULAR BUTTON TYPE APPROVALS: CSA; UL 0.014A@28VAC 0.014A@28VDC 14 mA ON-(ON) 28 V 750VAC V 1 GΩ 2.94 N -25 °C 50 °C PANEL MOUNT 3 mm 0.472 inch M12P1 COPPER ALLOY GOLD BREAK-BEFORE-MAKE COPPER ALLOY POLYAMIDE AMBER LED POLYAMIDE DUST PROOF; MOISTURE PROOF HAND NO PHOSPHOR BRONZE SOLDER 0.346 inch 19.7 mm 11.989 mm 0.559 inch 0.197 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00