Parametric results for: KB15KKW01B-5F12-JF under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: kb15kkw01b5f12jf
Select parts from the table below to compare.
Compare
Compare
KB15KKW01B-5F12-JF
NKK Switches
Check for Price Buy Yes Obsolete 1 A 30 V 50000 Cycle(s) 0.05 mΩ SPDT MOMENTARY SILVER MINIATURE SWITCH SQUARE BUTTON TYPE APPROVALS: CSA; UL 1A@250VAC 1A@30VDC 1 A ON-(ON) 250 V 1000VAC V 1 GΩ 1.96 N -25 °C 50 °C PANEL MOUNT 3 mm 0.472 inch M12P1 COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY POLYAMIDE GREEN LED POLYAMIDE DUST PROOF; MOISTURE PROOF HAND NO PHOSPHOR BRONZE SOLDER 0.346 inch 24.7 mm 11.989 mm 0.197 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00