Parametric results for: KAS-4-24 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: kas424
Select parts from the table below to compare.
Compare
Compare
KAS4-24
TDK-Lambda Corporation
$22.5264 Yes Transferred 115 V 24 V 305 V 90 V 23.52 V 24.48 V 167 mA 1 NO NO ALSO OPERATE WITH 120-430VDC AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 77 % 0.288 % 0.5 % 1 OVER VOLTAGE; OVER CURRENT HYBRID OTHER 4 W R-XDMA-P6 CE, CSA, EN, IEC, UL 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 27.5 mm 37 mm 18 mm TDK-LAMBDA CORP PACKAGE-6 compliant EAR99 TDK Lambda
KAS4-24
TDK Corporation
Check for Price Yes Active 115 V 24 V 305 V 90 V 23.52 V 24.48 V 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 4 W R-XDMA-P6 50 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 27.5 mm 37 mm 18 mm TDK CORP Module-6 compliant