Filter Your Search
1 - 8 of 8 results
![]() |
KA78T15
Samsung Semiconductor
|
Check for Price | No | Transferred | 30 V | 18 V | 15 V | 2.2 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.055 % | 0.08 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | SFM | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
![]() |
KA78T15
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 40 V | 17.6 V | 15 V | 2.2 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.055 % | 0.08 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
KA78T15CH
Samsung Semiconductor
|
Check for Price | No | Obsolete | SAMSUNG SEMICONDUCTOR INC | , SIP3,.1,215TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
![]() |
KA78T15TU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 40 V | 17.6 V | 15 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | TO-220, 3 PIN | 3 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
![]() |
KA78T15TU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 40 V | 17.6 V | 15 V | 2.2 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.055 % | 0.08 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
KA78T15CT
Samsung Semiconductor
|
Check for Price | No | Obsolete | 15 V | 2.5 V | 3 A | 1 | NO | FIXED | 40 V | 0.055 % | 0.08 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
KA78T15ACH
Samsung Semiconductor
|
Check for Price | No | Obsolete | SAMSUNG SEMICONDUCTOR INC | , SIP3,.1,215TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
KA78T15ACT
Samsung Semiconductor
|
Check for Price | No | Obsolete | SAMSUNG SEMICONDUCTOR INC | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 |