Parametric results for: KA78M05R under Linear Regulator ICs

Filter Your Search

1 - 9 of 9 results

All Filters
|
Manufacturer Part Number: ka78m05r
Select parts from the table below to compare.
Compare
Compare
KA78M05RTF
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 25 V 7 V 5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V R-PSSO-G2 e3 COMMERCIAL 1 125 °C 260 NOT SPECIFIED 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.4 mm ROCHESTER ELECTRONICS LLC TO-252 TO-252, DPAK-3 3 unknown Fixed,Positive,Single Output,Standard Drop
KA78M05RTF_NL
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 25 V 7 V 5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V 5 % R-PSSO-G3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY SOP SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.4 mm FAIRCHILD SEMICONDUCTOR CORP TO-252 LEAD FREE, TO-252, DPAK-3 3 unknown Fixed,Positive,Single Output,Standard Drop EAR99 8542.39.00.01
KA78M05RTM
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred 25 V 7 V 5 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 e3 Not Qualified 1 125 °C 260 30 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.4 mm FAIRCHILD SEMICONDUCTOR CORP DPAK TO-252, DPAK-3 3 not_compliant Fixed,Positive,Single Output,Standard Drop EAR99 8542.39.00.01 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK)
KA78M05RTM
onsemi
Check for Price Buy Yes Yes Obsolete 25 V 7 V 5 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 e3 Not Qualified 1 125 °C 260 30 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES TIN GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.4 mm ONSEMI TO-252, DPAK-3 not_compliant Fixed,Positive,Single Output,Standard Drop EAR99 8542.39.00.01 369AK onsemi
KA78M05R
Fairchild Semiconductor Corporation
Check for Price Buy No No Obsolete 25 V 7 V 5 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 e0 Not Qualified 125 °C 2 PLASTIC/EPOXY TO-220 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES TIN LEAD GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.4 mm FAIRCHILD SEMICONDUCTOR CORP TO-252 DPAK-3 3 unknown Fixed,Positive,Single Output,Standard Drop EAR99 8542.39.00.01
KA78M05R
Samsung Semiconductor
Check for Price Buy No Transferred 25 V 7 V 5 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 e0 Not Qualified 125 °C 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.5 mm SAMSUNG SEMICONDUCTOR INC TO-252 DPAK-3 3 compliant Fixed,Positive,Single Output,Standard Drop EAR99 8542.39.00.01
KA78M05RI
Fairchild Semiconductor Corporation
Check for Price Buy No No Obsolete 25 V 7 V 5 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 e0 Not Qualified 125 °C -40 °C 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.5 mm FAIRCHILD SEMICONDUCTOR CORP TO-252 TO-252, SMSIP3H,.38,90TB 3 compliant Fixed,Positive,Single Output,Standard Drop EAR99 8542.39.00.01
KA78M05RTF
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Obsolete 25 V 7 V 5 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 e3 Not Qualified 1 125 °C 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.4 mm FAIRCHILD SEMICONDUCTOR CORP TO-252 TO-252, DPAK-3 3 not_compliant Fixed,Positive,Single Output,Standard Drop EAR99 8542.39.00.01
KA78M05RI
Samsung Semiconductor
Check for Price Buy No Transferred 25 V 7 V 5 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 e0 Not Qualified 125 °C -40 °C 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.5 mm SAMSUNG SEMICONDUCTOR INC TO-252 TO-252, SMSIP3H,.38,90TB 3 compliant Fixed,Positive,Single Output,Standard Drop EAR99 8542.39.00.01