Parametric results for: KA7824 under Linear Regulator ICs

Filter Your Search

1 - 10 of 28 results

All Filters
|
-
-
-
-
Manufacturer Part Number: ka7824
Select parts from the table below to compare.
Compare
Compare
KA7824RI
Fairchild Semiconductor Corporation
Check for Price Obsolete 38 V 27 V 24 V 1 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 25.2 V 22.8 V 5 % R-PSSO-G2 Not Qualified 125 °C -40 °C 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.5 mm FAIRCHILD SEMICONDUCTOR CORP TO-252 TO-252, 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
KA7824RI
Samsung Semiconductor
Check for Price Transferred 38 V 27 V 24 V 1 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 25.2 V 22.8 V R-PSSO-G2 Not Qualified 125 °C -40 °C 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.5 mm SAMSUNG SEMICONDUCTOR INC TO-252 TO-252, 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
KA7824R
Samsung Semiconductor
Check for Price Transferred 38 V 27 V 24 V 1 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 25.2 V 22.8 V 5 % R-PSSO-G2 Not Qualified 125 °C 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.5 mm SAMSUNG SEMICONDUCTOR INC TO-252 TO-252, 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
KA7824RA
Fairchild Semiconductor Corporation
Check for Price Obsolete 38 V 26.7 V 24 V 1 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 25 V 23 V 4.2 % R-PSSO-G2 Not Qualified 125 °C 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.5 mm FAIRCHILD SEMICONDUCTOR CORP TO-252 TO-252, 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
KA7824ETSTU
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 38 V 27 V 24 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.48 % 0.48 % 1 25.25 V 22.8 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP SFM LEAD FREE, TO-220, 3 PIN 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
KA7824R
Fairchild Semiconductor Corporation
Check for Price No Obsolete 38 V 27 V 24 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.48 % 0.48 % 1 25.25 V 22.8 V BIPOLAR 4 % R-PSFM-T3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-220 SMSIP3H,.38,90TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 2.3 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-252 TO-220, SMSIP3H,.38,90TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
KA7824ETU
onsemi
Check for Price Yes Yes Obsolete 38 V 27 V 24 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.48 % 0.48 % 1 25.25 V 22.8 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO TIN THROUGH-HOLE 2.54 mm SINGLE ONSEMI TO-220, 3 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop 340AT onsemi
KA7824E
Rochester Electronics LLC
Check for Price Yes Yes Active 38 V 27 V 24 V 1 A NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 25.25 V 22.8 V R-XSFM-T3 e3 COMMERCIAL NOT APPLICABLE 125 °C NOT APPLICABLE NOT APPLICABLE 3 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC SFM TO-220, 3 PIN 3 unknown Fixed,Positive,Single Output,Standard Drop
KA7824
Samsung Semiconductor
Check for Price No Transferred 38 V 27 V 24 V 4.2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.48 % 0.48 % 1 25.2 V 22.8 V BIPOLAR 5.2 % R-PSFM-T3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm SINGLE SAMSUNG SEMICONDUCTOR INC SFM , SIP3,.1TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
KA7824AR
Fairchild Semiconductor Corporation
Check for Price No Obsolete 38 V 26.7 V 24 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.24 % 0.1 % 1 25 V 23 V BIPOLAR 2 % R-PSFM-T3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-220 SMSIP3H,.38,90TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.3 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-252 TO-220, SMSIP3H,.38,90TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop