Parametric results for: KA741I under Operational Amplifiers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: ka741i
Select parts from the table below to compare.
Compare
Compare
KA741I
Samsung Semiconductor
Check for Price No Obsolete 7.5 mV 0.5 V/us 800 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 18 V INDUSTRIAL 15000 R-PDIP-T8 Not Qualified e0 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.2 mm SAMSUNG SEMICONDUCTOR INC DIP 0.300 INCH, DIP-8 8 compliant EAR99 8542.33.00.01
KA741ID
Samsung Semiconductor
Check for Price No Obsolete 7.5 mV 0.5 V/us 800 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 18 V INDUSTRIAL 15000 R-PDSO-G8 Not Qualified e0 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.95 mm 3.9 mm 4.9 mm SAMSUNG SEMICONDUCTOR INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01
KA741I
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 7.5 mV 0.5 V/us 800 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 18 V INDUSTRIAL 1500 15000 R-PDIP-T8 Not Qualified e3 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.2 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP-8 8 compliant EAR99 8542.33.00.01
KA741I
Rochester Electronics LLC
Check for Price Yes Contact Manufacturer 7.5 mV 0.5 V/us 800 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 1500 R-PDIP-T8 Not Qualified e3 90 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.2 mm ROCHESTER ELECTRONICS LLC DIP DIP-8 8 unknown EAR99 8542.33.00.01
KA741ID
Fairchild Semiconductor Corporation
Check for Price No Obsolete 7.5 mV 0.5 V/us 800 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 18 V INDUSTRIAL 15000 R-PDSO-G8 Not Qualified e0 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 4.92 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01