Parametric results for: K8S1215ETC-SE1D0 under Flash Memories

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: k8s1215etcse1d0
Select parts from the table below to compare.
Compare
Compare
K8S1215ETC-SE1D0
Samsung Semiconductor
Check for Price Yes Yes Obsolete 536.8709 Mbit 16 16K,64K 32MX16 1.8 V 100 ns FLASH TOP BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE TOP YES YES YES 1 4,511 32000000 33.5544 M ASYNCHRONOUS PARALLEL 1.8 V YES 30 µA 70 µA 1.95 V 1.7 V CMOS OTHER YES NOR TYPE R-PBGA-B64 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY VFBGA BGA64,10X14,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1 mm 11 mm 9 mm SAMSUNG SEMICONDUCTOR INC BGA VFBGA, BGA64,10X14,20 64 compliant EAR99 8542.32.00.51 8542.32.00.50 12 208.5 2502 485 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2013-06-20 DRC Conflict Free CMRT V5.10