Parametric results for: K10P-11AT5-24 under Power/Signal Relays

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
-
Manufacturer Part Number: k10p11at524
Select parts from the table below to compare.
Compare
Compare
K10P-11AT5-24
TE Connectivity
$31.5226 Buy Yes Active 24 V 1.2 W 160 Ω 15 A 120 V 30 V 15 A 10000000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 20.4 V 50 mA 20.4 V 2.4 V 24 V 15A@120VAC 15A@30VDC 100 mΩ 1500 Vrms 1000 Vrms 1 GΩ 13 ms 6 ms CSA; UL -45 °C 85 °C AC SILVER CADMIUM OXIDE PANEL MOUNT 2 FORM C DUST PROOF NO SOLDER/QUICK CONNECT 21.7 mm 42.7 mm 27.6 mm 28.2mm x 21.8mm x 34.9mm 51 g TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.41.00.50 TE Connectivity
K10P-11AT5-240
TE Connectivity
$65.2170 Buy Yes Obsolete 1.2 W 12 kΩ 15 A 120 V 30 V 15 A 10000000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 204 V 5 mA 240 V 15A@120VAC 15A@30VDC 1500 Vrms 1000 Vrms 1 GΩ 13 ms 6 ms CSA; UL -45 °C 85 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT 2 FORM C DUST PROOF NO SOLDER/QUICK CONNECT 21.7 mm 42.7 mm 27.6 mm 28.2mm x 21.8mm x 34.9mm 51 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.41.00.50 TE Connectivity
K10P-11AT5-240
TE Connectivity / Elcon Power Connectors
Check for Price Buy Yes Transferred 1.2 W 12 kΩ 15 A 120 V 30 V 15 A 10000000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 204 V 5 mA 240 V 15A@120VAC 15A@30VDC 13 ms 6 ms CSA; UL -45 °C 70 °C AC/DC PANEL MOUNT DUST PROOF NO QUICK CONNECT 21.8 mm 34.9 mm 28.2 mm 28.2mm X 21.8mm X 34.9mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.41.00.50
K10P-11AT5-24
TE Connectivity / Elcon Power Connectors
Check for Price Buy Yes Transferred 1.2 W 160 Ω 15 A 120 V 30 V 15 A 10000000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY AC COIL OPERATE VOLTAGE(AC): 20.4 V 50 mA 24 V 15A@120VAC 15A@30VDC 13 ms 6 ms CSA; UL -45 °C 70 °C AC/DC PANEL MOUNT DUST PROOF NO QUICK CONNECT 21.8 mm 34.9 mm 28.2 mm 28.2mm X 21.8mm X 34.9mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.41.00.50