Parametric results for: JW2SN-DC5V under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: jw2sndc5v
Select parts from the table below to compare.
Compare
Compare
JW2SN-DC5V
Panasonic Electronic Components
$2.0094 Yes Yes Active 5 V 530 mW 47 Ω 5 A 250 V 30 V 5 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 106 mA 3.5 V 500 mV 6.5 V 1250VA@250VAC 5A@250VAC 150W@30VDC 5A@30VDC 100 mΩ Random 1 GΩ 15 ms 5 ms CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE -40 °C 60 °C AC/DC Silver Nickel THROUGH HOLE-STRAIGHT 8 BOX 2 FORM C NO SOLDER 12.8 mm 20.4 mm 28.6 mm 28.6mm x 12.8mm x 20.4mm 0.003599187198374397 inch PANASONIC CORP compliant EAR99 8536.41.00.20 Panasonic